



500/12 35 | |
|---|---|
DigiKey Part Number | 2098-500/1235-ND |
Manufacturer | |
Manufacturer Product Number | 500/12 35 |
Description | CONN TERM STRIP 12CIRC 0.394" |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 10-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 85°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 40,37900 Kč | 403,79 Kč |
| 25 | 35,22640 Kč | 880,66 Kč |
| 50 | 31,95060 Kč | 1 597,53 Kč |
| 100 | 29,20400 Kč | 2 920,40 Kč |
| 250 | 26,31888 Kč | 6 579,72 Kč |
| 500 | 24,62436 Kč | 12 312,18 Kč |
| 1 000 | 23,28006 Kč | 23 280,06 Kč |
| 5 000 | 21,17741 Kč | 105 887,05 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











