Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191310002

DigiKey Part Number
WM19812-ND
Manufacturer
Manufacturer Product Number
0191310002
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191310002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.075" (27.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Termination
0.550" (13.97mm)
Tongue Inside Opening
0.198" (5.03mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,12600 Kč81,26 Kč
257,60960 Kč190,24 Kč
507,24860 Kč362,43 Kč
1006,90200 Kč690,20 Kč
2506,46908 Kč1 617,27 Kč
5006,15998 Kč3 079,99 Kč
1 0005,86558 Kč5 865,58 Kč
2 5005,49820 Kč13 745,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč