Counter Nut For 1/2" NPT Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411233

DigiKey Part Number
1411233-ND
Manufacturer
Manufacturer Product Number
1411233
Description
A-INL-NPT1/2-P-GY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For 1/2" NPT Thread - Cable Glands
Datasheet
 Datasheet
EDA/CAD Models
1411233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
1/2" NPT Thread - Cable Glands
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč