12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector, Screws
40.412
40.412

40.412

DigiKey Part Number
1920-1371-ND
Manufacturer
Manufacturer Product Number
40.412
Description
CONN TERM STRIP 12 POLES 12MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
40A
Voltage Rating
300V
Wire Gauge
8-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Yellow Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-30°C ~ 125°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč