



1000/12 DS | |
|---|---|
DigiKey Part Number | 2098-1000/12DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000/12 DS |
Description | CONN TERM STRIP 12CIRC 0.472" |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 41A | |
Voltage Rating | 500V | |
Wire Gauge | 10-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 85°C | |
Material - Insulation | Polyamide (PA6), Nylon 6 | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 63,89700 Kč | 638,97 Kč |
| 25 | 55,92200 Kč | 1 398,05 Kč |
| 50 | 50,93700 Kč | 2 546,85 Kč |
| 100 | 46,80870 Kč | 4 680,87 Kč |
| 250 | 42,52264 Kč | 10 630,66 Kč |
| 500 | 40,02932 Kč | 20 014,66 Kč |
| 1 000 | 38,06244 Kč | 38 062,44 Kč |
| 5 000 | 35,00766 Kč | 175 038,30 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |






