2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
1920-1740-ND
1920-1740-ND

HE4WPR/02

DigiKey Part Number
1920-1740-ND
Manufacturer
Manufacturer Product Number
HE4WPR/02
Description
EUROSTRIP 2P10MM FLT 30A 300V 24
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-24 AWG
Manufacturer
Altech Corporation
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
Enclosed
Part Status
Active
Color
White
Terminal Block Type
Eurostyle Terminal Strip
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Blue Chromate
Number of Wire Entries
4
Mounting Type
Chassis, Panel
Pitch
0.394" (10.00mm)
Operating Temperature
-30°C ~ 125°C
Number of Rows
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 489
Factory Stock: 11 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč