



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Flanged Spade | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 25 | 9,30640 Kč | 232,66 Kč |
| 50 | 8,86120 Kč | 443,06 Kč |
| 100 | 8,43490 Kč | 843,49 Kč |
| 250 | 7,90700 Kč | 1 976,75 Kč |
| 500 | 7,52862 Kč | 3 764,31 Kč |
| 1 000 | 7,16914 Kč | 7 169,14 Kč |
| 3 000 | 6,63418 Kč | 19 902,54 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











