
1546307-8 | |
|---|---|
DigiKey Part Number | 1546307-8-ND |
Manufacturer | |
Manufacturer Product Number | 1546307-8 |
Description | CONN BARRIER STRIP 8CIRC 0.375" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546307-8 Models |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,57000 Kč | 145,57 Kč |
| 10 | 103,27600 Kč | 1 032,76 Kč |
| 25 | 90,81320 Kč | 2 270,33 Kč |
| 50 | 83,15500 Kč | 4 157,75 Kč |
| 100 | 76,89210 Kč | 7 689,21 Kč |
| 300 | 69,38833 Kč | 20 816,50 Kč |
| 500 | 66,73802 Kč | 33 369,01 Kč |
| 1 000 | 63,82534 Kč | 63 825,34 Kč |
| Unit Price without VAT: | 145,57000 Kč |
|---|---|
| Unit Price with VAT: | 176,13970 Kč |











