Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0347910142 | |
|---|---|
DigiKey Part Number | 900-0347910142-ND |
Manufacturer | |
Manufacturer Product Number | 0347910142 |
Description | MINI50 CONN RCPT 4CKT BR DKGY PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910142 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070400 | Molex | 11 304 | WM5983-ND | 3,55000 Kč | Parametric Equivalent |
| 0512160400 | Molex | 234 810 | WM12234-ND | 6,26000 Kč | Parametric Equivalent |
| 0513820400 | Molex | 772 | WM10106-ND | 4,80000 Kč | Parametric Equivalent |
| 1511000004 | Molex | 21 475 | 1511000004-ND | 9,59000 Kč | Parametric Equivalent |
| 2012002041 | Molex | 0 | 900-2012002041-ND | 1,63054 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 9,80162 Kč | 52 928,75 Kč |
| Unit Price without VAT: | 9,80162 Kč |
|---|---|
| Unit Price with VAT: | 11,85996 Kč |










