


2012002040 | |
|---|---|
DigiKey Part Number | WM25207-ND |
Manufacturer | |
Manufacturer Product Number | 2012002040 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,85200 Kč | 178,52 Kč |
| 25 | 16,72600 Kč | 418,15 Kč |
| 50 | 15,92100 Kč | 796,05 Kč |
| 100 | 15,16190 Kč | 1 516,19 Kč |
| 250 | 14,21092 Kč | 3 552,73 Kč |
| 500 | 13,53230 Kč | 6 766,15 Kč |
| 1 000 | 12,88599 Kč | 12 885,99 Kč |
| 2 500 | 12,07926 Kč | 30 198,15 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

