Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

00(4)R-JWPF-VSLE-S | |
|---|---|
DigiKey Part Number | 455-00(4)R-JWPF-VSLE-S-ND |
Manufacturer | |
Manufacturer Product Number | 00(4)R-JWPF-VSLE-S |
Description | JWPF RECEPTACLE HOUSING ASSEMBLY |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04R-JWPF-VKLE-S | JST Sales America Inc. | 0 | 455-04R-JWPF-VKLE-S-ND | 12,37315 Kč | Parametric Equivalent |
| PAP-04V-S | JST Sales America Inc. | 52 604 | 455-1488-ND | 2,50000 Kč | Parametric Equivalent |
| 0347910142 | Molex | 0 | 900-0347910142-ND | 9,80162 Kč | Parametric Equivalent |
| 0355070400 | Molex | 11 304 | WM5983-ND | 3,55000 Kč | Parametric Equivalent |
| 0512160400 | Molex | 234 810 | WM12234-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,44958 Kč | 56 449,58 Kč |
| Unit Price without VAT: | 56,44958 Kč |
|---|---|
| Unit Price with VAT: | 68,30399 Kč |













