SJA20-04HG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


JAM
In Stock: 18 000
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 7 000
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 2 000
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 56,44958 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,80162 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 304
Unit Price: 3,55000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 12,37315 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 234 810
Unit Price: 6,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 772
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 4 375
Unit Price: 14,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 21 475
Unit Price: 9,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,53863 Kč

Parametric Equivalent


Molex
In Stock: 241
Unit Price: 21,06000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,63054 Kč
Datasheet
4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
SJA20-04HG

SJA20-04HG

DigiKey Part Number
4285-SJA20-04HG-ND
Manufacturer
Manufacturer Product Number
SJA20-04HG
Description
2 MM W TO B CONNECTOR 4P HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJA20-04HGREJAM18 0004285-SJA20-04HGRE-ND4,38000 KčParametric Equivalent
SJA20-04HGYGJAM7 0004285-SJA20-04HGYG-ND4,80000 KčParametric Equivalent
SJA20-04HGYLJAM2 0004285-SJA20-04HGYL-ND4,38000 KčParametric Equivalent
00(4)R-JWPF-VSLE-SJST Sales America Inc.0455-00(4)R-JWPF-VSLE-S-ND56,44958 KčParametric Equivalent
0347910142Molex0900-0347910142-ND9,80162 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,54300 Kč15,43 Kč
251,45160 Kč36,29 Kč
501,37640 Kč68,82 Kč
1001,31180 Kč131,18 Kč
2501,22964 Kč307,41 Kč
5001,17082 Kč585,41 Kč
1 0001,11494 Kč1 114,94 Kč
3 0001,03151 Kč3 094,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč