


Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Insulation Height 0.303" (7.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,82800 Kč | 70,70 Kč |
| 50 | 2,69040 Kč | 134,52 Kč |
| 100 | 2,56110 Kč | 256,11 Kč |
| 250 | 2,40004 Kč | 600,01 Kč |
| 500 | 2,28492 Kč | 1 142,46 Kč |
| 1 000 | 2,17585 Kč | 2 175,85 Kč |
| 3 000 | 2,01332 Kč | 6 039,96 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |



