04R-JWPF-VKLE-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 56,44958 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 52 604
Unit Price: 2,50000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,80162 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 304
Unit Price: 3,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 234 810
Unit Price: 6,26000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 772
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 4 375
Unit Price: 14,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 21 475
Unit Price: 9,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,53863 Kč

Parametric Equivalent


Molex
In Stock: 241
Unit Price: 21,06000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,63054 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,18678 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,91373 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,96785 Kč
Datasheet
Image for 04R-JWPF-VKLE-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04R-JWPF-VKLE-S

DigiKey Part Number
455-04R-JWPF-VKLE-S-ND
Manufacturer
Manufacturer Product Number
04R-JWPF-VKLE-S
Description
JWPF RECEPTACLE HOUSING ASSEMBLY
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
00(4)R-JWPF-VSLE-SJST Sales America Inc.0455-00(4)R-JWPF-VSLE-S-ND56,44958 KčParametric Equivalent
PAP-04V-SJST Sales America Inc.52 604455-1488-ND2,50000 KčParametric Equivalent
0347910142Molex0900-0347910142-ND9,80162 KčParametric Equivalent
0355070400Molex11 304WM5983-ND3,55000 KčParametric Equivalent
0512160400Molex234 810WM12234-ND6,26000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00012,37315 Kč12 373,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,37315 Kč
Unit Price with VAT:14,97151 Kč