



0340801102 | |
|---|---|
DigiKey Part Number | 900-0340801102TR-ND - Tape & Reel (TR) 900-0340801102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0340801102 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 7,36126 Kč | 147 225,20 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |









