



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14-16 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 036,07000 Kč | 9 036,07 Kč |
| 5 | 8 376,01800 Kč | 41 880,09 Kč |
| 10 | 8 107,16000 Kč | 81 071,60 Kč |
| 25 | 7 765,23680 Kč | 194 130,92 Kč |
| Unit Price without VAT: | 9 036,07000 Kč |
|---|---|
| Unit Price with VAT: | 10 933,64470 Kč |



