



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 14 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8 376,01800 Kč | 41 880,09 Kč |
| Unit Price without VAT: | 8 376,01800 Kč |
|---|---|
| Unit Price with VAT: | 10 134,98178 Kč |



