




0334724901 | |
|---|---|
DigiKey Part Number | WM15799-ND |
Manufacturer | |
Manufacturer Product Number | 0334724901 |
Description | CONN RCPT HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,30000 Kč | 70,30 Kč |
| 10 | 59,68100 Kč | 596,81 Kč |
| 25 | 55,93880 Kč | 1 398,47 Kč |
| 50 | 53,26640 Kč | 2 663,32 Kč |
| 100 | 50,72090 Kč | 5 072,09 Kč |
| 250 | 47,54560 Kč | 11 886,40 Kč |
| 528 | 45,10263 Kč | 23 814,19 Kč |
| 1 056 | 42,95099 Kč | 45 356,25 Kč |
| 2 640 | 40,26455 Kč | 106 298,41 Kč |
| Unit Price without VAT: | 70,30000 Kč |
|---|---|
| Unit Price with VAT: | 85,06300 Kč |







