



0334724044 | |
|---|---|
DigiKey Part Number | 0334724044-ND |
Manufacturer | |
Manufacturer Product Number | 0334724044 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724044 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724006 | Molex | 886 | WM19974-ND | 56,69000 Kč | Parametric Equivalent |
| 0334724007 | Molex | 5 075 | 0334724007-ND | 62,99000 Kč | Parametric Equivalent |
| 0334724045 | Molex | 1 056 | 0334724045-ND | 61,73000 Kč | Parametric Equivalent |
| 0334724108 | Molex | 2 399 | 900-0334724108-ND | 24,15000 Kč | Parametric Equivalent |
| 1600742007 | Molex | 1 180 | 900-1600742007-ND | 30,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 25 | 33,79840 Kč | 844,96 Kč |
| 50 | 32,18160 Kč | 1 609,08 Kč |
| 100 | 30,64450 Kč | 3 064,45 Kč |
| 250 | 28,72528 Kč | 7 181,32 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |










