
1600742007 | |
|---|---|
DigiKey Part Number | 900-1600742007-ND |
Manufacturer | |
Manufacturer Product Number | 1600742007 |
Description | MX150UL ASSY RCPT 2X2 CPA LTGY B |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600742007 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724006 | Molex | 886 | WM19974-ND | 56,69000 Kč | Parametric Equivalent |
| 0334724007 | Molex | 5 075 | 0334724007-ND | 62,99000 Kč | Parametric Equivalent |
| 0334724044 | Molex | 686 | 0334724044-ND | 42,42000 Kč | Parametric Equivalent |
| 0334724045 | Molex | 1 056 | 0334724045-ND | 61,73000 Kč | Parametric Equivalent |
| 0334724108 | Molex | 2 399 | 900-0334724108-ND | 24,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 24,11400 Kč | 602,85 Kč |
| 50 | 22,96340 Kč | 1 148,17 Kč |
| 100 | 21,86730 Kč | 2 186,73 Kč |
| 250 | 20,49656 Kč | 5 124,14 Kč |
| 500 | 19,51764 Kč | 9 758,82 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

