
0334724108 | |
|---|---|
DigiKey Part Number | 900-0334724108-ND |
Manufacturer | |
Manufacturer Product Number | 0334724108 |
Description | CONN RCPT HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334724108 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724006 | Molex | 886 | WM19974-ND | 56,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 50 | 18,25980 Kč | 912,99 Kč |
| 100 | 17,38840 Kč | 1 738,84 Kč |
| 250 | 16,29780 Kč | 4 074,45 Kč |
| 800 | 15,01305 Kč | 12 010,44 Kč |
| 1 600 | 14,29649 Kč | 22 874,38 Kč |
| 3 200 | 13,61425 Kč | 43 565,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

