



0334720706 | |
|---|---|
DigiKey Part Number | 0334720706-ND |
Manufacturer | |
Manufacturer Product Number | 0334720706 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720706 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720668 | Molex | 159 | 0334720668-ND | 59,42000 Kč | Parametric Equivalent |
| 0334720701 | Molex | 1 189 | WM13156-ND | 60,47000 Kč | Parametric Equivalent |
| 0334720702 | Molex | 531 | 0334720702-ND | 65,72000 Kč | Parametric Equivalent |
| 0334720707 | Molex | 8 | 0334720707-ND | 72,02000 Kč | Parametric Equivalent |
| 0334720714 | Molex | 538 | 0334720714-ND | 25,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,64000 Kč | 576,40 Kč |
| 25 | 54,01520 Kč | 1 350,38 Kč |
| 50 | 51,43680 Kč | 2 571,84 Kč |
| 100 | 48,97990 Kč | 4 897,99 Kč |
| 250 | 45,91256 Kč | 11 478,14 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |



