Blade Contact Silver 14 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Silver 14 AWG Crimp
0330113003
0330113003
Molex - MX150 Unsealed Connection System

0330113003

DigiKey Part Number
WM23044TR-ND - Tape & Reel (TR)
WM23044CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330113003
Description
CONN BLADE 14AWG CRIMP SILVER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blade Contact Silver 14 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Blade
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Silver
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,94800 Kč39,48 Kč
253,69560 Kč92,39 Kč
503,51920 Kč175,96 Kč
1003,34920 Kč334,92 Kč
2503,13964 Kč784,91 Kč
5002,98928 Kč1 494,64 Kč
1 0002,84628 Kč2 846,28 Kč
2 5002,66792 Kč6 669,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,75632 Kč13 781,60 Kč
10 0002,62473 Kč26 247,30 Kč
15 0002,55071 Kč38 260,65 Kč
25 0002,46044 Kč61 511,00 Kč
35 0002,40276 Kč84 096,60 Kč
50 0002,34308 Kč117 154,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč