Blade Contact Gold 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact Gold 20-22 AWG Crimp
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0330111008

DigiKey Part Number
900-0330111008TR-ND - Tape & Reel (TR)
900-0330111008CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330111008
Description
CONN BLADE 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blade Contact Gold 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22 500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
22 5005,83074 Kč131 191,65 Kč
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč

Other Suppliers on DigiKey

22 500In Stock
Ships from WEC