



0330015021 | |
|---|---|
DigiKey Part Number | 900-0330015021TR-ND - Tape & Reel (TR) 900-0330015021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330015021 |
Description | CONN SOCKET 14-16AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,85873 Kč | 92 936,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |















