Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp
Molex - Product Spotlight - MX123 Sealed Connection System
Molex - MX150 Unsealed Connection System

0330013022

DigiKey Part Number
900-0330013022TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0330013022
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Factory Stock: 108 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00014,42734 Kč86 564,04 Kč
12 00013,73946 Kč164 873,52 Kč
Manufacturers Standard Package
Unit Price without VAT:14,42734 Kč
Unit Price with VAT:17,45708 Kč