Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp
Molex - MX150 Unsealed Connection System
Molex - Product Spotlight - MX123 Sealed Connection System

0330012004

DigiKey Part Number
WM3989TR-ND - Tape & Reel (TR)
WM3989CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0330012004
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,36200 Kč63,62 Kč
255,96360 Kč149,09 Kč
505,67360 Kč283,68 Kč
1005,40280 Kč540,28 Kč
2505,06388 Kč1 265,97 Kč
5004,82156 Kč2 410,78 Kč
1 0004,59142 Kč4 591,42 Kč
2 5004,30367 Kč10 759,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0004,04583 Kč24 274,98 Kč
12 0003,85273 Kč46 232,76 Kč
18 0003,74412 Kč67 394,16 Kč
30 0003,61166 Kč108 349,80 Kč
42 0003,52702 Kč148 134,84 Kč
60 0003,43944 Kč206 366,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč