




0310721010 | |
|---|---|
DigiKey Part Number | WM13150-ND |
Manufacturer | |
Manufacturer Product Number | 0310721010 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310721010 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 100 | 15,73800 Kč | 1 573,80 Kč |
| 500 | 14,04682 Kč | 7 023,41 Kč |
| 1 200 | 13,20494 Kč | 15 845,93 Kč |
| 6 000 | 11,78782 Kč | 70 726,92 Kč |
| 10 800 | 11,30937 Kč | 122 141,20 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |















