
A6DR-6100 | |
|---|---|
DigiKey Part Number | SW946-ND |
Manufacturer | |
Manufacturer Product Number | A6DR-6100 |
Description | SWITCH PIANO DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6DR-6100 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.292" (7.41mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Features IP64 - Dust Tight, Water Resistant |
Current Rating (Amps) 30mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 30VDC | Length 0.679" (17.25mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,57000 Kč | 146,57 Kč |
| 10 | 121,89300 Kč | 1 218,93 Kč |
| 50 | 106,59420 Kč | 5 329,71 Kč |
| 100 | 100,77360 Kč | 10 077,36 Kč |
| 250 | 93,86608 Kč | 23 466,52 Kč |
| 500 | 89,24570 Kč | 44 622,85 Kč |
| 1 000 | 85,13282 Kč | 85 132,82 Kč |
| 2 500 | 80,43544 Kč | 201 088,60 Kč |
| Unit Price without VAT: | 146,57000 Kč |
|---|---|
| Unit Price with VAT: | 177,34970 Kč |











