
66400-1 | |
|---|---|
DigiKey Part Number | A1647-ND |
Manufacturer | |
Manufacturer Product Number | 66400-1 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66400-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,25000 Kč | 192,50 Kč |
| 25 | 18,03600 Kč | 450,90 Kč |
| 50 | 17,17240 Kč | 858,62 Kč |
| 100 | 16,35070 Kč | 1 635,07 Kč |
| 250 | 15,32628 Kč | 3 831,57 Kč |
| 500 | 14,59426 Kč | 7 297,13 Kč |
| 1 000 | 13,89748 Kč | 13 897,48 Kč |
| 3 000 | 12,86103 Kč | 38 583,09 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



















