
66399-1 | |
|---|---|
DigiKey Part Number | A1656-ND |
Manufacturer | |
Manufacturer Product Number | 66399-1 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66399-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 22,46100 Kč | 224,61 Kč |
| 25 | 21,05560 Kč | 526,39 Kč |
| 50 | 20,04640 Kč | 1 002,32 Kč |
| 100 | 19,08900 Kč | 1 908,90 Kč |
| 250 | 17,89236 Kč | 4 473,09 Kč |
| 500 | 17,03810 Kč | 8 519,05 Kč |
| 1 000 | 16,22474 Kč | 16 224,74 Kč |
| 3 000 | 15,01478 Kč | 45 044,34 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |


















