
0988171020 | |
|---|---|
DigiKey Part Number | WM14137-ND |
Manufacturer | |
Manufacturer Product Number | 0988171020 |
Description | CONN RCPT HSG 2POS WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 0988171020 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 50 | 5,52660 Kč | 276,33 Kč |
| 100 | 5,26210 Kč | 526,21 Kč |
| 250 | 4,93116 Kč | 1 232,79 Kč |
| 950 | 4,48694 Kč | 4 262,59 Kč |
| 1 900 | 4,27265 Kč | 8 118,03 Kč |
| 2 850 | 4,15208 Kč | 11 833,43 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |





