




0310721070 | |
|---|---|
DigiKey Part Number | WM19953-ND |
Manufacturer | |
Manufacturer Product Number | 0310721070 |
Description | CONN HDR HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Header Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310721070 Models |
Category | Mounting Type Bracket Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 Kč | 20,22 Kč |
| 10 | 17,14100 Kč | 171,41 Kč |
| 100 | 14,56110 Kč | 1 456,11 Kč |
| 600 | 12,82998 Kč | 7 697,99 Kč |
| 1 200 | 12,21738 Kč | 14 660,86 Kč |
| 5 400 | 10,98762 Kč | 59 333,15 Kč |
| 10 200 | 10,50592 Kč | 107 160,38 Kč |
| Unit Price without VAT: | 20,22000 Kč |
|---|---|
| Unit Price with VAT: | 24,46620 Kč |




