Parametric Equivalent
Parametric Equivalent



0310671042 | |
|---|---|
DigiKey Part Number | 0310671042-ND |
Manufacturer | |
Manufacturer Product Number | 0310671042 |
Description | CONN HDR HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Header Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310671042 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Brown |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310671040 | Molex | 1 396 | WM7397-ND | 18,14000 Kč | Parametric Equivalent |
| 0310671041 | Molex | 2 422 | 0310671041-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,38840 Kč | 24 776,80 Kč |
| Unit Price without VAT: | 12,38840 Kč |
|---|---|
| Unit Price with VAT: | 14,98996 Kč |










