4 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
0310681040
0310681040
Molex - MX150 Unsealed Connection System

0310681040

DigiKey Part Number
WM13148-ND
Manufacturer
Manufacturer Product Number
0310681040
Description
CONN HDR HSG 4POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Header Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310681040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Black
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Male Pin
Operating Temperature
-40°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 293
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,96100 Kč189,61 Kč
10016,10550 Kč1 610,55 Kč
80013,90645 Kč11 125,16 Kč
1 60013,24265 Kč21 188,24 Kč
5 60012,12286 Kč67 888,02 Kč
10 40011,60517 Kč120 693,77 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč