Parametric Equivalent
Parametric Equivalent



0310671012 | |
|---|---|
DigiKey Part Number | 0310671012-ND |
Manufacturer | |
Manufacturer Product Number | 0310671012 |
Description | CONN RCPT HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Brown 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0310671012 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Brown |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0310671010 | Molex | 11 169 | WM2987-ND | 18,06000 Kč | Parametric Equivalent |
| 0310671011 | Molex | 2 628 | WM13147-ND | 18,06000 Kč | Parametric Equivalent |
| 953697-3 | TE Connectivity AMP Connectors | 4 949 | 17-953697-3-ND | 10,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 10,86594 Kč | 34 771,01 Kč |
| Unit Price without VAT: | 10,86594 Kč |
|---|---|
| Unit Price with VAT: | 13,14779 Kč |












