3 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Header Black 0.100" (2.54mm)
310671040
310671040
Molex - Product Spotlight - MX123 Sealed Connection System

0310671040

DigiKey Part Number
WM7397-ND
Manufacturer
Manufacturer Product Number
0310671040
Description
CONN HDR HSG 3POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Header Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0310671040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Black
Part Status
Active
Features
Terminal Position Lock (TPA)
Connector Type
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 396
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,34500 Kč153,45 Kč
2514,38520 Kč359,63 Kč
5013,69360 Kč684,68 Kč
10013,03980 Kč1 303,98 Kč
25012,22260 Kč3 055,65 Kč
50011,63826 Kč5 819,13 Kč
1 00011,08266 Kč11 082,66 Kč
3 00010,25605 Kč30 768,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč