



165565-2 | |
|---|---|
DigiKey Part Number | A126768-ND |
Manufacturer | |
Manufacturer Product Number | 165565-2 |
Description | CONN FASTON PIGD RCPT 110 SER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 165565-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 21,30880 Kč | 532,72 Kč |
| 50 | 20,28400 Kč | 1 014,20 Kč |
| 100 | 19,31610 Kč | 1 931,61 Kč |
| 250 | 18,10532 Kč | 4 526,33 Kč |
| 500 | 17,24062 Kč | 8 620,31 Kč |
| 1 000 | 16,41771 Kč | 16 417,71 Kč |
| 3 000 | 15,19345 Kč | 45 580,35 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






