Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670255 | |
|---|---|
DigiKey Part Number | 0192670255-ND |
Manufacturer | |
Manufacturer Product Number | 0192670255 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70-21-0012-0004 | Parker Chomerics | 0 | 1944-1081-ND | 9 249,64667 Kč | Parametric Equivalent |
| 70-41-0012-0004 | Parker Chomerics | 0 | 1944-1074-ND | 4 750,29360 Kč | Parametric Equivalent |
| F2213/4 BK105 | Alpha Wire | 1 127 | F2213/4BK105-ND | 193,39000 Kč | Parametric Equivalent |
| F221B3/4 BK207 | Alpha Wire | 1 954 | A034B-4-ND | 158,74000 Kč | Parametric Equivalent |
| F221V3/4 BK105 | Alpha Wire | 245 | F221V3/4BK105-ND | 200,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,98060 Kč | 1 798,06 Kč |
| Unit Price without VAT: | 17,98060 Kč |
|---|---|
| Unit Price with VAT: | 21,75653 Kč |










