FP-301VW-3/4-BLACK-4'-BUL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 15 582
Unit Price: 61,32000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-3/4-BLACK-4'-BUL

DigiKey Part Number
3M161478-ND
Manufacturer
Manufacturer Product Number
FP-301VW-3/4-BLACK-4'-BUL
Description
HEATSHRINK 3/4" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301VW-3/4-BLACK-200'3M15 582FP034VWK-200-ND61,32000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HEATSHRINK 3/4" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 3/4" X 0.5' BLACK
In-Stock: 0
Unit Price: 238,46200 Kč
HEATSHRINK 3/4" BLACK
In-Stock: 15582
Unit Price: 61,32000 Kč