Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0192670260 | |
|---|---|
DigiKey Part Number | 0192670260-ND |
Manufacturer | |
Manufacturer Product Number | 0192670260 |
Description | HEATSHRINK 3/4" X 4' YELLOW |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/4 YL105 | Alpha Wire | 61 | F2213/4YL105-ND | 193,39000 Kč | Parametric Equivalent |
| F221V3/4 YL105 | Alpha Wire | 57 | F221V3/4YL105-ND | 200,53000 Kč | Parametric Equivalent |
| FP301-3/4-48"-YELLOW-50 PCS | 3M | 0 | 3M161423-ND | 160,00000 Kč | Parametric Equivalent |
| FP301-3/4-48"-YELLOW-HDR-12 PCS | 3M | 0 | FP301-3/4-48"-YELLOW-HDR-12PCS-ND | 155,26250 Kč | Parametric Equivalent |
| HSTT75-48-5-4 | Panduit Corp | 0 | 298-13426-ND | 225,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,81470 Kč | 1 781,47 Kč |
| Unit Price without VAT: | 17,81470 Kč |
|---|---|
| Unit Price with VAT: | 21,55579 Kč |








