Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT75-48-5-4 | |
|---|---|
DigiKey Part Number | 298-13426-ND |
Manufacturer | |
Manufacturer Product Number | HSTT75-48-5-4 |
Description | HEATSHRINK 3/4" X 4' YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670260 | Molex | 0 | 0192670260-ND | 17,81470 Kč | Parametric Equivalent |
| F2213/4 YL105 | Alpha Wire | 61 | F2213/4YL105-ND | 193,39000 Kč | Parametric Equivalent |
| F221V3/4 YL105 | Alpha Wire | 57 | F221V3/4YL105-ND | 200,53000 Kč | Parametric Equivalent |
| FP301-3/4-48"-YELLOW-50 PCS | 3M | 0 | 3M161423-ND | 160,00000 Kč | Parametric Equivalent |
| FP301-3/4-48"-YELLOW-HDR-12 PCS | 3M | 0 | FP301-3/4-48"-YELLOW-HDR-12PCS-ND | 155,26250 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 225,56000 Kč | 1 127,80 Kč |
| 10 | 220,71000 Kč | 2 207,10 Kč |
| 15 | 217,90333 Kč | 3 268,55 Kč |
| 25 | 214,41480 Kč | 5 360,37 Kč |
| 35 | 212,15171 Kč | 7 425,31 Kč |
| 50 | 209,77840 Kč | 10 488,92 Kč |
| Unit Price without VAT: | 225,56000 Kč |
|---|---|
| Unit Price with VAT: | 272,92760 Kč |













