
FP301-3/4-48"-BLACK-HDR-12 PCS | |
|---|---|
DigiKey Part Number | FP301-3/4-48"-BLACK-HDR-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/4-48"-BLACK-HDR-12 PCS |
Description | HEATSHRINK FP301 3/4-48" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Header Label, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 175,89333 Kč | 2 110,72 Kč |
| Unit Price without VAT: | 175,89333 Kč |
|---|---|
| Unit Price with VAT: | 212,83093 Kč |






