MFR Recommended
Similar

FP-301-3/4-BLACK-4'-BOX | |
|---|---|
DigiKey Part Number | FP-301-3/4-BLACK-4'-BOX-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-3/4-BLACK-4'-BOX |
Description | HEATSHRINK FP301 3/4-48" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP301-3/4-48"-BLACK-50 PCS | 3M | 1 289 | 3M157777-ND | 175,54000 Kč | MFR Recommended |
| FP301-3/4-48"-BLACK-12 PCS | 3M | 101 | 3M161413-ND | 209,14000 Kč | Similar |





