Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192150046

DigiKey Part Number
WM2973-ND
Manufacturer
Manufacturer Product Number
0192150046
Description
CONN SPLICE 2 AWG CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1040,25300 Kč402,53 Kč
2537,72080 Kč943,02 Kč
5035,91920 Kč1 795,96 Kč
10034,20360 Kč3 420,36 Kč
30031,65030 Kč9 495,09 Kč
50030,52984 Kč15 264,92 Kč
1 00029,07278 Kč29 072,78 Kč
2 50027,25381 Kč68 134,53 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč