
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,84200 Kč | 648,42 Kč |
| 25 | 60,76840 Kč | 1 519,21 Kč |
| 50 | 57,86620 Kč | 2 893,31 Kč |
| 100 | 55,10300 Kč | 5 510,30 Kč |
| 250 | 51,65172 Kč | 12 912,93 Kč |
| 500 | 49,18656 Kč | 24 593,28 Kč |
| 1 000 | 46,84003 Kč | 46 840,03 Kč |
| 2 500 | 43,91009 Kč | 109 775,22 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |






