
CI06T011PE0 | |
|---|---|
DigiKey Part Number | 2987-CI06T011PE0-ND |
Manufacturer | |
Manufacturer Product Number | CI06T011PE0 |
Description | AWG #24~#30, MATTE TIN OVER NI, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 25 | 0,31080 Kč | 7,77 Kč |
| 50 | 0,29400 Kč | 14,70 Kč |
| 100 | 0,28140 Kč | 28,14 Kč |
| 250 | 0,26288 Kč | 65,72 Kč |
| 500 | 0,25030 Kč | 125,15 Kč |
| 1 000 | 0,23833 Kč | 238,33 Kč |
| 2 500 | 0,22325 Kč | 558,12 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











