Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG
0192150045
0192150045

0192150045

DigiKey Part Number
WM4292-ND
Manufacturer
Manufacturer Product Number
0192150045
Description
CONN SPLICE 4 AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Base Product Number
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,63400 Kč356,34 Kč
2533,38680 Kč834,67 Kč
5031,79100 Kč1 589,55 Kč
10030,27280 Kč3 027,28 Kč
30028,01273 Kč8 403,82 Kč
50027,02106 Kč13 510,53 Kč
1 00025,73137 Kč25 731,37 Kč
2 50024,12124 Kč60 303,10 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč