Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.952" (24.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.530" (13.46mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690219 | Molex | 248 | WM13692-ND | 8,82000 Kč | Parametric Equivalent |
| 0190690238 | Molex | 1 879 | WM13695-ND | 7,18000 Kč | Parametric Equivalent |
| 0190690240 | Molex | 0 | 0190690240-ND | 5,70356 Kč | Parametric Equivalent |
| 0190690626 | Molex | 0 | 0190690626-ND | 7,14000 Kč | Parametric Equivalent |
| 0191930116 | Molex | 3 936 | WM19117-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,80584 Kč | 23 223,36 Kč |
| Unit Price without VAT: | 5,80584 Kč |
|---|---|
| Unit Price with VAT: | 7,02507 Kč |
















