
0191930118 | |
|---|---|
DigiKey Part Number | WM3988TR-ND - Tape & Reel (TR) WM3988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930118 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.952" (24.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.540" (13.72mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,26480 Kč | 206,62 Kč |
| 50 | 7,87000 Kč | 393,50 Kč |
| 100 | 7,49420 Kč | 749,42 Kč |
| 250 | 7,02508 Kč | 1 756,27 Kč |
| 500 | 6,68912 Kč | 3 344,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13100 Kč | 6 131,00 Kč |
| 2 000 | 5,83818 Kč | 11 676,36 Kč |
| 3 000 | 5,67352 Kč | 17 020,56 Kč |
| 5 000 | 5,47258 Kč | 27 362,90 Kč |
| 7 000 | 5,34423 Kč | 37 409,61 Kč |
| 10 000 | 5,21147 Kč | 52 114,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |






